Cart

43R012211

MPEGARRY

CONNECT.FEMALE INLET RIGHT120°C
Supplier: MPE-Garry
Matchcode: 43R012211
Rutronik No.: COREC29426
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.25 $
225.00 $

Prices

100 2.25 $
200 2.18 $
500 2.11 $
1,000 2.03 $

Parameter

No.of contacts
03
Contact pitch
0.0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
OTHER
Contact plating
N/A
Family
IEC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?