Cart

42R511121

MPEGARRY

CONN.FLANGE CROSS28mm;C8;H1mm
Supplier: MPE-Garry
Matchcode: 42R511121
Rutronik No.: COREC29417
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.9497 $
94.97 $

Prices

100 0.9497 $
200 0.9131 $
400 0.8985 $
700 0.862 $
1,200 0.8328 $

Parameter

No.of contacts
02
Contact style
MALE
Series
42R51
Family
FLANGE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?