42R024112
42R024112
Description:
03P Power Inlet f. C14 Chas. Flange
Supplier:
binder mpe
Matchcode:
42R024112
Rutronik No.:
CONN17253
Unit Pack:
100
MOQ:
4000
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 250 V
- Series
- 42R
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- IEC
- Brand
- IEC IN/OUT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 17 weeks