Cart

386-1-015-ZS0

MPEGARRY

15P MICRO T PIN HEADER 1,27MM
Supplier: MPE-Garry
Matchcode: 3861015ZS0
Rutronik No.: CONIO2124
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
15.53 $
155.30 $

Prices

10 15.53 $
30 15.01 $
50 14.49 $
100 13.97 $

Parameter

No.of contacts
15
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
OTHER
Contact plating
COPPER
Contact plating
STRAIGHT
Current rating
386
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?