Cart

384-2-030-HBN-ZS

MPEGARRY

30P FEMALE HEADER AG 4µ
Supplier: MPE-Garry
Matchcode: 3842030HBNZS
Rutronik No.: COREC35799
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.56 $
85.60 $

Prices

10 8.56 $
50 8.28 $
100 7.99 $
200 7.71 $

Parameter

No.of contacts
30
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Current rating
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?