Cart

376-1-012-SXN-ZS

MPEGARRY

12P DIN 41622 A=59,00MM
Supplier: MPE-Garry
Matchcode: 3761012SXNZS
Rutronik No.: COREC28383
Unit Pack: 30
MOQ: 30
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.28 $
68.40 $

Prices

30 2.28 $
210 2.21 $
510 2.12 $
1,020 2.05 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
FEMALE
Feature materia
UL94V-0
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?