Cart

374-2-004-0-NTX-KT0

MPEGARRY

04P FEMALE HEADER 1,27MM SMT 2R
Supplier: MPE-Garry
Matchcode: 37420040NTXKT0
Rutronik No.: COREC24450
Unit Pack: 63
MOQ: 1008
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2349 $
236.78 $

Prices

1,008 0.2349 $
2,520 0.2269 $
5,040 0.2189 $

Parameter

No.of contacts
04
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
374
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?