Cart

337-1-010-0-T-XS0-0785

MPEGARRY

10P PINHEADER SMT SANDWICH V1
Supplier: MPE-Garry
Matchcode: 33710100TXS00785
Rutronik No.: COREC37632
Unit Pack: 30
MOQ: 1020
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.682 $
695.64 $

Prices

1,020 0.682 $
1,500 0.6587 $
2,520 0.6354 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
337
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?