Cart

208-3-012-0-HTF-LS0

MPEGARRY

12P FEMALE HEADER SMT 2R 1,27MM
Supplier: MPE-Garry
Matchcode: 20830120HTFLS0
Rutronik No.: COREC37508
Unit Pack: 1
MOQ: 600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
1,050.00 $

Prices

600 1.75 $
1,000 1.69 $

Parameter

No.of contacts
12
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Current rating
208
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?