Cart

208-3-006-0-HTF-LS0

MPEGARRY

06P FEMALE HEADER SMT 2R 1,27MM
Supplier: MPE-Garry
Matchcode: 20830060HTFLS0
Rutronik No.: COREC37769
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8175 $
817.50 $

Prices

1,000 0.8175 $
1,500 0.7883 $

Parameter

No.of contacts
06
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
N/A
Contact plating
STRAIGHT
Current rating
208
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?