Cart

188-2-006-0-F-LS0

MPEGARRY

06P PINHEADER 1,27MM 2R THT
Supplier: MPE-Garry
Matchcode: 18820060FLS0
Rutronik No.: COREC37766
Unit Pack: 800
MOQ: 800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8611 $
688.88 $

Prices

800 0.8611 $
1,600 0.8018 $

Parameter

No.of contacts
06
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
188
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?