Cart

171-3-026-0-MTF-LS0

MPEGARRY

26P FEMALE HEADER SMD 2.00MM
Supplier: MPE-Garry
Matchcode: 17130260MTFLS0
Rutronik No.: COREC31524
Unit Pack: 240
MOQ: 240
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.31 $
794.40 $

Prices

240 3.31 $
720 3.19 $
1,200 3.10 $

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
171
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?