Cart

150-3-010-0-S-XS0-0835

MPEGARRY

10P PINHEADER STR 2R THT 2.00MM
Supplier: MPE-Garry
Matchcode: 15030100SXS00835
Rutronik No.: COREC32848
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2396 $
239.60 $

Prices

1,000 0.2396 $
5,000 0.2317 $
10,000 0.2237 $
20,000 0.2158 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
150
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?