Cart

150-3-006-0-S-XS0-0835

MPEGARRY

06P PINHEADER 2,00MM THT 2R
Supplier: MPE-Garry
Matchcode: 15030060SXS00835
Rutronik No.: COREC24504
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
In Stock
0.146 $
146.00 $

Prices

1,000 0.146 $
2,000 0.141 $
4,000 0.1382 $
6,000 0.1325 $
10,000 0.128 $

Parameter

No.of contacts
06
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
150-3
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?