Cart

149-4-002-F1-XS

MPEGARRY

02P JUMPER 2.54MM RED
Supplier: MPE-Garry
Matchcode: 1494002F1XS
Rutronik No.: COREC32833
Unit Pack: 1000
MOQ: 3000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0452 $
135.60 $

Prices

3,000 0.0452 $
10,000 0.0437 $
25,000 0.0422 $
50,000 0.0407 $

Parameter

Oper.temperatur
-40 TO 105 °C
Series
149
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?