Cart

126-1-036-0-MTF-LS0

MPEGARRY 126-1-036-0-MTF-LS0

image shown is a representation only

MPEGARRY

36P HEADER WITH TURNED CONTACTS
Supplier: MPE-Garry
Matchcode: 12610360MTFLS0
Rutronik No.: COREC41049
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
6.17 $
617.00 $

Prices

100 6.17 $
200 5.93 $
300 5.84 $
400 5.60 $
600 5.41 $

Parameter

No.of contacts
36
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
126-1
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?