Cart

115-3-012-0-MTF-XS0

MPEGARRY

12P FEMALE HEADER 2R 2,54MM THT
Supplier: MPE-Garry
Matchcode: 11530120MTFXS0
Rutronik No.: COREC30404
Unit Pack: 200
MOQ: 1800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6894 $
1,240.92 $

Prices

1,800 0.6894 $
2,600 0.665 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
115
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?