Cart

115-2-006-0-MTF-XS0

MPEGARRY

06P FEMALE HEADER 2ROW 2.54MM
Supplier: MPE-Garry
Matchcode: 11520060MTFXS0
Rutronik No.: COREC30594
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5522 $
110.44 $

Prices

200 0.5522 $
1,000 0.5339 $
1,600 0.5157 $
2,600 0.4974 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
115
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?