Cart

115-1-005-0-MTF-XS0

MPEGARRY

05P FEMALE HEADER
Supplier: MPE-Garry
Matchcode: 11510050MTFXS0
Rutronik No.: COREC29072
Unit Pack: 1300
MOQ: 1300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3488 $
453.44 $

Prices

1,300 0.3488 $
2,600 0.3369 $
5,200 0.325 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
115
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?