Cart

100-1-002-0-NFX-YSO-2331

MPEGARRY

02P FEMALE HEADER 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 10010020NFXYSO2331
Rutronik No.: COREC37343
Unit Pack: 92
MOQ: 10028
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3405 $
3,414.53 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?