Cart

094-2-026-0-NTX-YS0

MPEGARRY

26P FEMALE HEADER 2R THT 2.54MM
Supplier: MPE-Garry
Matchcode: 09420260NTXYS0
Rutronik No.: COREC31928
Unit Pack: 120
MOQ: 1320
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5381 $
710.29 $

Prices

1,320 0.5381 $
1,560 0.5197 $
2,520 0.5013 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?