Cart

094-2-010-0-NFX-YS0

MPEGARRY

10P FEMALE HEADER 2R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 09420100NFXYS0
Rutronik No.: COREC24735
Unit Pack: 320
MOQ: 320
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3013 $
96.42 $

Prices

320 0.3013 $
1,280 0.2913 $
2,560 0.2814 $
5,120 0.2714 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
094
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?