Cart

093-3-010-0-F-BS0

MPEGARRY

10P PINHEADER 2,54MM 2 ROW SMT
Supplier: MPE-Garry
Matchcode: 09330100FBS0
Rutronik No.: COREC31852
Unit Pack: 28
MOQ: 1008
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.4181 $
421.44 $

Prices

1,008 0.4181 $
1,512 0.4039 $
2,520 0.3895 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
093
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?