Cart

093-1-014-0-S-BS0

MPEGARRY

14P PINHEADER W/O CAP 2,54MM 2R
Supplier: MPE-Garry
Matchcode: 09310140SBS0
Rutronik No.: COREC31138
Unit Pack: 220
MOQ: 220
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4426 $
97.37 $

Prices

220 0.4426 $
1,100 0.428 $
2,640 0.4133 $
5,060 0.3987 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
093
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?