Cart

090-3-014-0-T-XT0-1250

MPEGARRY

14P PIN HEADER SMD 2,54MM
Supplier: MPE-Garry
Matchcode: 09030140TXT01250
Rutronik No.: CONN2137
Unit Pack: 34
MOQ: 1020
Packaging: TUBE
On request
On request
On request

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
090-3
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?