Cart

089-1-002-0-S-XS0-2490

MPEGARRY

02P PINHEADER SANDWICH 2,54MM
Supplier: MPE-Garry
Matchcode: 08910020SXS02490
Rutronik No.: COREC33715
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.10 $
100.00 $

Prices

1,000 0.10 $
10,000 0.0967 $
25,000 0.0934 $
50,000 0.0901 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
089
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?