Cart

088-2-018-0-S-XS0-1080

MPEGARRY

18P PINHEADER R/A 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 08820180SXS01080
Rutronik No.: COREC37780
Unit Pack: 400
MOQ: 400
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.466 $
186.40 $

Prices

400 0.466 $
1,200 0.4507 $
1,600 0.4352 $
2,800 0.4199 $

Parameter

No.of contacts
18
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Current rating
088
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?