Cart

088-1-008-0-T-XS0-0740

MPEGARRY

08P PINHEADER RA 1R THT 2.54MM
Supplier: MPE-Garry
Matchcode: 08810080TXS00740
Rutronik No.: COREC34776
Unit Pack: 700
MOQ: 700
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1602 $
112.14 $

Prices

700 0.1602 $
5,600 0.1549 $
10,500 0.1496 $
20,300 0.1443 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
088
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?