Cart

088-1-003-0-F-XS0-1080

MPEGARRY

03P PINHEADER RA THT 1R 2,54MM
Supplier: MPE-Garry
Matchcode: 08810030FXS01080
Rutronik No.: COREC35600
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0814 $
81.40 $

Prices

1,000 0.0814 $
10,000 0.0788 $
25,000 0.0761 $
50,000 0.0734 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
088
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?