Cart

088-1-002-0-T-XS0-1380

MPEGARRY

02P PINHEADER R/A 2,54MM 1R THT
Supplier: MPE-Garry
Matchcode: 08810020TXS01380
Rutronik No.: COREC18008
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.0608 $
121.60 $

Prices

2,000 0.0608 $
4,000 0.0585 $
8,000 0.0575 $
12,000 0.0552 $
22,000 0.0533 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Series
088-1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?