087-2-040-0-S-XS0-1260

Supplier: MPE-Garry
Matchcode: 08720400SXS01260
Rutronik No.: COREC36718
Unit Pack: 400
MOQ: 1200
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 40
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- SELECTIVE
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 11 weeks