Cart

087-2-032-0-S-XS0-1980

MPEGARRY

32P PINHEADER 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 08720320SXS01980
Rutronik No.: COREC32384
Unit Pack: 100
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8443 $
844.30 $

Prices

1,000 0.8443 $
1,500 0.8154 $
2,500 0.7865 $

Parameter

No.of contacts
32
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?