Cart

087-2-020-0-F-XS0-1020

MPEGARRY

20P PINHEADER THT 2R 2,54MM
Supplier: MPE-Garry
Matchcode: 08720200FXS01020
Rutronik No.: COREC30919
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2121 $
212.10 $

Prices

1,000 0.2121 $
5,000 0.2051 $
10,000 0.1981 $
20,000 0.1911 $

Parameter

No.of contacts
20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?