Cart

087-2-010-0-F-XS0-1980

MPEGARRY

10P PINHEADER 2R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 08720100FXS01980
Rutronik No.: COREC33944
Unit Pack: 600
MOQ: 600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2322 $
139.32 $

Prices

600 0.2322 $
5,400 0.2245 $
10,200 0.2168 $
20,400 0.2091 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?