Cart

087-2-006-0-S-XS0-2490

MPEGARRY

06P MALE HEADER 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 08720060SXS02490
Rutronik No.: COREC30541
Unit Pack: 700
MOQ: 700
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2078 $
145.46 $

Prices

700 0.2078 $
5,600 0.201 $
10,500 0.1941 $
20,300 0.1872 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?