Cart

087-1-007-0-T-XS0-1130

MPEGARRY

07P PIN HEADER STR THT 2.54 1R
Supplier: MPE-Garry
Matchcode: 08710070TXS01130
Rutronik No.: COREC37973
Unit Pack: 800
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0608 $
145.92 $

Prices

2,400 0.0608 $
10,400 0.0588 $
25,600 0.0567 $
50,400 0.0547 $

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
087
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?