Cart

082-1-032-0-XT0

MPEGARRY

32P PLCC-SMD SOCKET 1,27MM
Supplier: MPE-Garry
Matchcode: 08210320XT0
Rutronik No.: COREC36020
Unit Pack: 24
MOQ: 240
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.365 $
87.60 $

Prices

240 0.365 $
1,008 0.353 $
2,520 0.3409 $
5,016 0.3288 $

Parameter

No.of contacts
32
Contact style
1.27 mm
Contact pitch
FEMALE
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?