080-1-01K-0-C7STG-ZS0


Description:
PRECISION CONTACT CARRIER TAPE 01K pin
Supplier:
MPEGARRY
Matchcode:
080101K0C7STGZS0
Rutronik No.:
CONN9453
Unit Pack:
1
MOQ:
20
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 1000
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 080-1-XXX
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- Connector
- Brand
- No Brand
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.