Cart

038-2-005-D-X0F-XS0

MPEGARRY

05P PIN HEADER 1R 2.54MM
Supplier: MPE-Garry
Matchcode: 0382005DX0FXS0
Rutronik No.: COREC35149
Unit Pack: 1500
MOQ: 1500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.673 $
1,009.50 $

Prices

1,500 0.673 $
3,000 0.6493 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
038
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?