Cart

037-1-032-D-X0F-RS0-0830

MPEGARRY

32P PINHEAD STRAIGHT 1ROW
Supplier: MPE-Garry
Matchcode: 0371032DX0FRS00830
Rutronik No.: COREC31163
Unit Pack: 300
MOQ: 600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.12 $
672.00 $

Prices

600 1.12 $
1,200 1.08 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
037
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?