Cart

001-1-006-3-F3STF-XT0

MPEGARRY

06P IC SOCKET STRIPS 2,54MM
Supplier: MPE-Garry
Matchcode: 00110063F3STFXT0
Rutronik No.: COREC36842
Unit Pack: 68
MOQ: 68
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9348 $
63.57 $

Prices

68 0.9348 $
1,020 0.9039 $
1,564 0.873 $
2,516 0.8421 $

Parameter

No.of contacts
06
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?