Cart

S18209NE051

MOLEX

03P CONNECTORS PG09 S183
Supplier: Molex
Matchcode: S18209NE051
Rutronik No.: COREC24170
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.03 $
1,515.00 $

Parameter

No.of contacts
03
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?