Cart

C18209N22

MOLEX

02P+PE VALVE CONNECTOR PG 9
Supplier: Molex
Matchcode: C18209N22
Rutronik No.: COREC25496
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7915 $
79.15 $

Prices

100 0.7915 $
1,000 0.7653 $
1,500 0.7391 $
2,500 0.713 $

Parameter

No.of contacts
02
Orientation
MALE
Oper.temperatur
-40 TO 90 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Ireland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?