Cart

988221025

MOLEX 988221025

image shown is a representation only

MOLEX

02P PIN CONNECTOR 1.5
Supplier: Molex
Matchcode: 988221025
Rutronik No.: COREC35289
Unit Pack: 800
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5379 $
430.32 $

Prices

800 0.5379 $
1,600 0.5023 $
3,200 0.4845 $

02P PIN CONNECTOR 1.5 Description

NSCC 3.33mm Pitch Male Pin Connector, Non-Sealed, 2 Circuits, Green

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
MALE
Current rating
98822
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?