Cart

955032882

MOLEX 955032882

image shown is a representation only

MOLEX

8/8 MOD JACK THT WITH KEY RJ45
Supplier: Molex
Matchcode: 955032882
Rutronik No.: COREC27687
Unit Pack: 1309
MOQ: 10472
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4776 $
5,001.43 $

8/8 MOD JACK THT WITH KEY RJ45 Description

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, With Key Version, Tray

Parameter

No.of contacts
08
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 80 °C
Series
95502
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?