Cart

955012881

MOLEX 955012881

image shown is a representation only

MOLEX

8/8 MOD. JACK LOW PROF 90° TEMP
Supplier: Molex
Matchcode: 955012881
Rutronik No.: COREC23624
Unit Pack: 1386
MOQ: 16632
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3608 $
6,000.83 $
Obsolete article with this quantity is not orderable.

8/8 MOD. JACK LOW PROF 90° TEMP Description

Modular Jack, Right Angle, Through Hole, 8/8, Low Profile, Tray

Parameter

No.of contacts
08
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125 V
Series
95501
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?