Cart

955012641

MOLEX 955012641

image shown is a representation only

MOLEX

6/4 MOD. JACK LOW PROF 90° TEMP
Supplier: Molex
Matchcode: 955012641
Rutronik No.: COREC23627
Unit Pack: 126
MOQ: 126
Packaging: TRAY
Best Choice
In Stock
0.2781 $
35.04 $

6/4 MOD. JACK LOW PROF 90° TEMP Description

Modular Jack, Right-Angle, Through Hole, 6/4, Low Profile, Tray

Parameter

No.of contacts
06
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 85 °C
Current rating
1.50 A
Voltage rating
125 V
Series
95501
IP Code
1PORT
Feature funct.
TAP-DOWN
Family
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?