Cart

942460012

MOLEX 942460012

image shown is a representation only

MOLEX

12P HEADER 2,54MM STRAIGHT THT
Supplier: Molex
Matchcode: 942460012
Rutronik No.: COREC33756
Unit Pack: 670
MOQ: 16080
Packaging: TRAY
On request
0.4994 $
8,030.35 $
Article with this quantity is not orderable.

12P HEADER 2,54MM STRAIGHT THT Description

2.54mm Pitch, MOX Header, 2.54mm Grid, Through Hole, PCT, Vertical, 12 Circuit, Brown

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
6.00 A
Voltage rating
125 V
Series
94246
Feature funct.
Header
Family
CONNECTOR
Brand
MOX
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?