Cart

923150625

MOLEX 923150625

image shown is a representation only

MOLEX

06P PICOFLEX IDT TO IDT L=0,25M
Supplier: Molex
Matchcode: 923150625
Rutronik No.: CABLE1347
Unit Pack: 1
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9404 $
1,880.80 $

Prices

2,000 0.9404 $
2,500 0.9071 $

06P PICOFLEX IDT TO IDT L=0,25M Description

Picoflex PF-50 IDT-to-IDT, 6 Circuits, 0.25m Length

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Voltage rating
250 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?