Cart

923150615

MOLEX 923150615

image shown is a representation only

MOLEX

06P PICOFLEX IDT TO IDT L=0,15M
Supplier: Molex
Matchcode: 923150615
Rutronik No.: CABLE1434
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.9471 $
473.55 $

Prices

500 0.9471 $
1,000 0.884 $
1,500 0.8524 $
2,000 0.7787 $
2,500 0.7209 $

06P PICOFLEX IDT TO IDT L=0,15M Description

Picoflex PF-50 IDT-to-IDT, 6 Circuits, 0.15m Length

Parameter

Family
RIBBON
Brand
PICOFLEX
Termin.style
PICOFLEX
Feature materia
IDT
IP Code
0,15m
Series
92315061
Voltage rating
250 V
No.of contacts
06
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Poland
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?